
32-position, 2-row unshrouded header with 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts with gold plating and a 0.23-inch mating length, rated for 7.6A and 450V. Right-angle, side-entry, through-hole mounting with solder termination. Black housing and contacts, lead-free and RoHS compliant.
Samtec TSW-116-08-L-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Gender | Male |
| Height | 5.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 450V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-08-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.