Unshrouded header with 16 male pin contacts, featuring a straight, top-entry, through-hole mounting orientation and a 2.54mm pitch. Constructed with bronze contacts plated in tin, offering a square contact shape and a mating contact finish of tin. The black PBT insulation material ensures a UL94 V-0 flammability rating, operating across a temperature range of -55°C to 105°C with a maximum voltage rating of 550V AC and a max current rating of 7.6A.
Sign in to ask questions about the Samtec TSW-116-14-T-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-116-14-T-S-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 40.64mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-14-T-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.