Unshrouded header, straight orientation, male pin contact type with 16 positions and 16 contacts. Features a 2.54mm pitch and 2.54mm depth, with bronze contacts plated in tin. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, operating between -55°C and 105°C. This through-hole mount component has a black housing and is supplied in bulk packaging.
Samtec TSW-116-24-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.265inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-24-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.