This 34-contact, 2-row through-hole shrouded header features a bronze contact material with gold plating, is RoHS compliant, and has a 2.54mm pitch. It is designed for use in applications where a secure connection is required, and can be solder terminated. The header is suitable for use in a variety of environments, including those with high temperatures, as it is not specified to have any particular operating temperature range.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |