
This 34-contact, 2-row through-hole header features a 2.54mm pitch and is gold plated for reliable connections. The header is made from bronze and is suitable for use in applications where a high number of connections are required. It is RoHS compliant, ensuring it meets the requirements for environmentally friendly electronics. The header is designed for use in through-hole mounting, making it easy to integrate into a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-117-23-L-D-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-117-23-L-D-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.