
This Samtec TSW series header features 36 male contacts with a 2.54mm pitch, gold plating, and a bronze contact material. It is designed for through hole mounting and is compliant with RoHS standards. The header is available in a shrouded and unshrouded configuration, with a 2-row design. Operating temperatures are not specified, but it is suitable for general-purpose applications.
Samtec TSW-118-10-F-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-118-10-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.