
This Samtec TSW-118-12-L-Q header features 36 gold-plated bronze contacts with a 2.54mm pitch, arranged in a 2-row configuration. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec TSW-118-12-L-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-118-12-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.