
Unshrouded header with 36 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with tin plating for mating surfaces, offering a square contact shape. PBT insulation in black, with a black housing, supports a temperature range of -55°C to 105°C and a flammability rating of UL94 V-0. Through-hole mounting with solder termination, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Samtec TSW-118-17-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-118-17-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-118-17-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.