
This 36-contact header features a bronze contact material with gold plating, suitable for through-hole mounting. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is part of the TSW series and has a 2.54mm pitch, making it suitable for various applications.
Samtec TSW-118-21-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-118-21-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.