
Unshrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch and 0.100" row spacing. Male pin contacts made of bronze with gold plating offer a 0.105" mating length. This straight, top-entry, through-hole component has a 5.08mm depth and width, with a 50.8mm length. Rated for 7.6A max current and 550V AC max voltage, operating between -55°C and 125°C. Black housing, lead-free, and RoHS compliant.
Samtec TSW-120-05-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-05-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.