The TSW-120-05-S-D-LL is a 40-contact unshrouded header from Samtec. It features a 2.54mm terminal pitch and two rows of contacts. The header is designed for solder termination and is rated for operation between -55°C and 125°C. It has a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC. The header is available in a through-hole package and has a height of 5.21mm.
Samtec TSW-120-05-S-D-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.21mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-120-05-S-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.