
2.54mm pitch unshrouded header with 20 positions and 1 row. Features male pin contacts made of bronze with tin plating, offering a contact mating length of 0.23 inches. This right-angle, side-entry, through-hole mount component has a black housing and a maximum current rating of 7A. Operating temperature range is -55°C to 105°C, with a maximum AC voltage rating of 450V. Termination is solder, and the product is RoHS compliant.
Samtec TSW-120-08-T-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-08-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
