
This shrouded header features 40 contacts in a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and has tin plated bronze contacts. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available from Samtec under the part number TSW-120-14-T-D-LL.
Sign in to ask questions about the Samtec TSW-120-14-T-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-120-14-T-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-14-T-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.