The TSW-120-15-G-T-LL is a 60-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a 2.54mm terminal pitch and a straight body orientation. This header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current of 6.3A per contact and a maximum voltage rating of 550VAC. The TSW-120-15-G-T-LL is suitable for through hole mounting and has a height of 15.75mm and a mating length of 13.21mm.
Samtec TSW-120-15-G-T-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 15.75mm |
| Mating Length | 13.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-120-15-G-T-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.