
This 42-contact unshrouded header features a terminal pitch of 2.54mm and is designed for through-hole mounting. It has a maximum operating temperature range of -55 to 125°C and can withstand a maximum voltage rating of 550VAC. The header is available in a straight body orientation and has a termination method of solder. It is suitable for applications requiring high current ratings, with a maximum rating of 6.3A per contact.
Sign in to ask questions about the Samtec TSW-121-25-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-121-25-F-D technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 10.67 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 8.13mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-121-25-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.