This unshrouded header has 22 contacts and a 2.54mm pitch, with a straight body orientation and through hole mounting. It has a product length of 55.88mm, depth of 2.54mm, and height of 8.38mm, with a tail length of 5.08mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC.
Samtec TSW-122-08-G-S-022 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 55.88 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.38 |
| Tail Length (mm) | 5.08 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-122-08-G-S-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.