
This 44-contact shrouded header features a 2-row configuration with a pitch of 2.54mm. It is designed for through-hole mounting and has a contact material of bronze with gold plating. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available from Samtec under the part number TSW-122-10-F-D-RA.
Samtec TSW-122-10-F-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.