This unshrouded header features 22 contacts with a 2.54mm pitch, suitable for HDR connectors. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current of 6.3A per contact. The header is designed for through-hole mounting and has a maximum voltage rating of 550VAC. It measures 28.45mm in height and has a mating length of 25.91mm.
Samtec TSW-122-20-T-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 28.45mm |
| Mating Length | 25.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-122-20-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.