
The TSW-122-27-F-S is a 22-contact unshrouded header from Samtec, featuring a HDR gender and 2.54mm terminal pitch. It has a maximum operating temperature range of -55 to 125 degrees Celsius and can withstand a maximum voltage rating of 550VAC. The header is designed for through-hole mounting and has a height of 8.38mm. It can handle a maximum current rating of 6.3 amps per contact.
Samtec TSW-122-27-F-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-122-27-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.