
This unshrouded header features 22 contacts with a 2.54mm pitch and a straight body orientation. It is designed for through hole mounting and can operate between -55°C and 105°C. The maximum current rating per contact is 6.3A, and the maximum voltage rating is 550VAC. The header has a height of 8.38mm and a mating length of 5.84mm.
Samtec TSW-122-27-T-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-122-27-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.