
This Samtec TSW-123-07-G-D-LL is a 46-contact, 2-row through-hole header with gold-plated contacts and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is made of bronze and is not radiation hardened. It is designed for use in applications where a through-hole termination is required.
Samtec TSW-123-07-G-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-123-07-G-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.