Unshrouded header with 46 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This straight, top-entry, through-hole mount component has male pin contacts made of bronze with tin plating and a tin mating finish. The PBT insulation material is black, housing is black, and it boasts a UL94 V-0 flammability rating. Rated for a maximum current of 7.6A and a maximum voltage of 550V AC, it operates between -55°C and 105°C.
Samtec TSW-123-07-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-123-07-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.