
Unshrouded header with 46 male pin contacts on a 2.54mm pitch. Features gold-plated bronze square contacts for mating, a PBT insulation material, and a straight, top-entry, through-hole termination. Rated for 7.6A max current and 550V AC max voltage, with an operating temperature range of -55°C to 125°C. Housing and insulation are black PBT, with UL94 V-0 flammability rating.
Samtec TSW-123-08-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-123-08-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
