
This 23-contact male through-hole header features a 2.54mm pitch and is plated with tin. It is compliant with RoHS regulations and is suitable for use in a variety of applications. The header is made from bronze and has a shrouded design. It is available from Samtec under the part number TSW-123-10-T-S-RA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-123-10-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-123-10-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.