This 23-contact through hole header features bronze contacts with tin plating and is compliant with RoHS regulations. It is available from Samtec, part number TSW-123-13-T-S. The header is designed for board-to-board and mezzanine connections, and is suitable for use in a variety of applications. The contacts are through hole mounted, making it easy to integrate into existing designs. The header is not SVHC compliant, but meets the requirements for RoHS compliance.
Sign in to ask questions about the Samtec TSW-123-13-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-123-13-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-123-13-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.