48-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts with square shape and tin plating over bronze, designed for solder termination. This right-angle, side-entry, through-hole mount component has a 5.56mm height and 61mm length. Constructed with PBT insulation in black, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range.
Samtec TSW-124-08-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-124-08-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.