Unshrouded header, 24 positions, 1 row, 2.54mm pitch, male pin contact type, square contact shape, bronze contact material with tin plating for mating. Features side entry, right-angle, through-hole mounting with solder termination. Constructed with PBT insulation material in black, rated UL94 V-0 flammability. Operates from -55°C to 105°C, lead-free, and RoHS compliant.
Sign in to ask questions about the Samtec TSW-124-08-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-124-08-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.02mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-124-08-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
