
This 24-contact through hole shrouded header features gold plated bronze contacts and is compliant with RoHS standards. It is designed for use in board-to-board and mezzanine applications. The header is not compliant with Reach SVHC regulations. It is available from Samtec under the part number TSW-124-16-G-S-RA.
Sign in to ask questions about the Samtec TSW-124-16-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-124-16-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-124-16-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.