
This 50-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of bronze with a gold plating for reliable connections. The header is RoHS compliant and suitable for use in a variety of applications. The shrouded design provides additional protection and stability for the header and its connections.
Samtec TSW-125-22-G-D-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-125-22-G-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.