
This 52-position 2-row through hole header features a black housing and gold-plated contacts. It is made from lead-free bronze and has a contact mating length of 0.105inch. The header is available in a bulk packaging option and is compliant with RoHS regulations. It has a width of 5.08mm and a height of 2.54mm, with a pitch of 0.1inch and a row spacing of 0.1inch.
Sign in to ask questions about the Samtec TSW-126-06-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-126-06-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-126-06-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.