
This 52-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and is constructed with bronze contacts plated with tin. The header is lead-free and RoHS compliant, making it suitable for a wide range of applications. The packaging is bulk, and the width of the header is 5.08mm.
Sign in to ask questions about the Samtec TSW-126-07-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-126-07-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-126-07-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.