
This 27-position through-hole header features a black housing with gold-plated contacts and a 0.1inch pitch. It is designed for use in applications where a high-density connection is required. The header is made from lead-free materials and is compliant with RoHS regulations. It has a contact mating length of 0.23inch and a height of 2.54mm. The header is available in bulk packaging and is suitable for use in a variety of industries.
Samtec TSW-127-26-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-127-26-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.