
Unshrouded header, male pin contact type, featuring 29 positions and 29 contacts arranged in a single row. This through-hole mount component offers a 2.54mm pitch and a 2.54mm height, with a 73.7mm length and 2.54mm width. Constructed with PBT insulation material and bronze contact material, it boasts a tin contact finish and plating. Operating within a temperature range of -55°C to 105°C, this lead-free, RoHS-compliant component has a UL94 V-0 flammability rating and a black housing and insulation color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-129-07-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-129-07-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
