This 60-contact, 2-row through-hole header features a 2.54mm pitch and gold plating for reliable connections. The header is designed for board-to-board and mezzanine applications, and is compliant with RoHS regulations. The contacts are made of bronze and are plated with gold for durability and resistance to corrosion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-130-09-G-D-RA-051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-130-09-G-D-RA-051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.