
This Samtec TSW-130-22-G-D-LC header features 60 bronze contacts with gold plating, arranged in a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec TSW-130-22-G-D-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-130-22-G-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.