Unshrouded header with 30 male pin contacts, featuring a 2.54mm pitch and single row configuration. This through-hole mount connector offers a tin contact finish for mating and tin plating on bronze contacts, with a square contact shape. Constructed with PBT insulation in black, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. The header is lead-free and RoHS compliant, with a black housing and a solder termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-130-23-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-130-23-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
