
This Samtec TSW-130-25-F-Q header features 60 bronze contacts with gold plating, arranged in a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant. It is part of the TSW series and is used for board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec TSW-130-25-F-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-130-25-F-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-130-25-F-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.