
This Samtec TSW-130-25-G-S header features 30 male contacts with bronze material and gold plating, suitable for through hole mounting. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec TSW-130-25-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-130-25-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-130-25-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.