This unshrouded header from Samtec features 64 contacts with a terminal pitch of 2.54mm, suitable for HDR connectors. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 6.3A per contact. The header is designed for through-hole mounting and has a height of 28.45mm and a mating length of 25.91mm. It is rated for 550VAC and is suitable for use in a variety of applications.
Samtec TSW-132-20-S-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 28.45mm |
| Mating Length | 25.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-132-20-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.