
Unshrouded header with 32 male pin contacts, straight orientation, and 2.54mm pitch. Features bronze contacts with gold plating, a 0.23-inch mating length, and a 7.6A max current rating. This through-hole mount component has a black housing, operates from -55°C to 125°C, and supports up to 550V AC. It is RoHS compliant and supplied in bulk packaging.
Samtec TSW-132-26-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-132-26-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
