
This 66-contact, 2-row through-hole header features a 2.54mm pitch and gold-plated contacts made of bronze. It is not SVHC compliant but meets RoHS requirements. The header is designed for board-to-board and mezzanine connections.
Samtec TSW-133-09-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-133-09-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.