Unshrouded header with 33 male pin contacts, featuring a 2.54mm pitch and square contact shape. Constructed with bronze contact material and gold plating for superior mating performance, this header offers a 2.54mm height and 125°C maximum operating temperature. The PBT insulation material, in black, provides UL94 V-0 flammability rating and a lead-free, RoHS compliant design. Termination is via solder, with a through-hole mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-133-23-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-133-23-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.