
This 66-position 2-row shrouded header features a black housing and a bronze contact material with a tin plating. It has a contact mating length of 0.23inch and is designed for through-hole mounting. The header is lead-free and RoHS compliant, with a pitch of 0.1inch and a row spacing of 0.1inch. It is available in a bulk packaging quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-133-26-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-133-26-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.