
The TSW Series 2x68-Pin 2.54mm Pitch Through Hole Header from Samtec features a contact material of bronze with gold plating. It has a male gender and is designed for through hole mount. The header is RoHS compliant and not SVHC compliant. It is part of the TSW series and has a termination type of through hole.
Samtec TSW-134-06-L-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-134-06-L-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.