This Samtec TSW-134-21-T-Q-RA is a through hole shrouded header with 2 rows and 68 male contacts, plated with tin and made of bronze. It is RoHS compliant and suitable for solder termination. The header has a 2.54mm pitch and is designed for board-to-board and mezzanine applications.
Samtec TSW-134-21-T-Q-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-134-21-T-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.