Unshrouded header with 36 positions and 1 row, featuring straight orientation and a 2.54mm pitch. Male pin contacts made of bronze with gold plating offer a 0.23-inch mating length. Rated for 2A maximum current and 125V AC maximum voltage, operating between -55°C and 105°C. Black housing and straight termination via solder are standard.
Samtec TSW-136-07-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Gender | Male |
| Height | 7.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-136-07-G-S to view detailed technical specifications.
No datasheet is available for this part.