Unshrouded header with 36 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry orientation. This male header utilizes bronze contacts with gold plating and a 0.32-inch mating length, supporting a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. Designed for through-hole mounting with solder termination, it operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied in bulk packaging.
Samtec TSW-136-14-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-136-14-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.