This 36-contact male through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is constructed with bronze contacts and has a solder termination for easy assembly. It is available from Samtec under the part number TSW-136-30-L-S-RA.
Sign in to ask questions about the Samtec TSW-136-30-L-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-136-30-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-136-30-L-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.