Unshrouded header with 74 male pin contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. This through-hole mount component has a black housing and utilizes bronze contacts with gold plating for reliable connection. Designed for solder termination, it offers a contact mating length of 0.32 inches and a total length of 94mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-137-14-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-137-14-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 94mm |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-137-14-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
