Unshrouded header with 76 male pin contacts on a 2.54mm pitch, featuring a 2-row configuration and top entry thru-hole solder termination. Bronze contacts with gold plating ensure reliable connection, housed in black for durability. This component offers a 0.32-inch contact mating length and a 96.5mm overall length, with a 5.08mm width. RoHS compliant and lead-free, it's designed for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-138-14-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-138-14-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 96.5mm |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-138-14-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.